


BR42KB104M | |
|---|---|
DigiKey Part Number | 235-1040-ND |
Manufacturer | |
Manufacturer Product Number | BR42KB104M |
Description | THERMISTOR NTC 100KOHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 300°C | |
Length - Lead Wire | 0.31" (7.90mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass | |
Base Product Number |

