
SH150S-3.00-17 | |
|---|---|
DigiKey Part Number | TE2188TR-ND - Tape & Reel (TR) TE2188CT-ND - Cut Tape (CT) TE2188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-3.00-17 |
Description | FIXED IND 17UH 3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17 µH Unshielded Toroidal Inductor 3 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.614" L x 0.591" W (15.60mm x 15.00mm) | |
Height - Seated (Max) | 0.388" (9.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R99,48000 | R99,48 |
| 10 | R81,81900 | R818,19 |
| 25 | R75,69880 | R1 892,47 |
| 50 | R71,38000 | R3 569,00 |
| 100 | R67,36050 | R6 736,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R62,28504 | R15 571,26 |
| 500 | R58,74308 | R29 371,54 |
| 750 | R56,76817 | R42 576,13 |
| 1 250 | R55,03310 | R68 791,38 |

