Inrush Current Limiter 40 Ohms ±20% 2 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1040002

DigiKey Part Number
570-SL1040002-ND
Manufacturer
Manufacturer Product Number
SL1040002
Description
ICL 40 OHM 20% 2A 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 40 Ohms ±20% 2 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
40 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
650 mOhms
Diameter
0.394" (10.00mm)
Lead Spacing
0.201" (5.10mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 711
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R36,63000R36,63
5R30,34800R151,74
10R27,99500R279,95
50R23,22320R1 161,16
200R19,75980R3 951,96
400R18,21890R7 287,56
600R17,37030R10 422,18
1 000R16,35365R16 353,65
5 000R13,65325R68 266,25
Manufacturers Standard Package