Image for AZ2850-2C-120A5E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2850-2C-120A5E

DigiKey Part Number
3385-AZ2850-2C-120A5E-ND
Manufacturer
Manufacturer Product Number
AZ2850-2C-120A5E
Description
RELAY GEN PURPOSE DPDT 40A 120V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
40 A
Switching Voltage
600VAC, 30VDC - Max
Load - Max Switching
11080VA, 1200W
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
96 VAC
Must Release Voltage
24 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.125 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
100R305,28840R30 528,84