AZ2700-2A-6AW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: R211,26413
Datasheet
General Purpose Relay DPST-NO (2 Form A) 6VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2700-2A-6AW

DigiKey Part Number
3385-AZ2700-2A-6AW-ND
Manufacturer
Manufacturer Product Number
AZ2700-2A-6AW
Description
RELAY GEN PURPOSE DPST 30A 6V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 6VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
400VAC, 150VDC - Max
Load - Max Switching
8310VA, 840W
Coil Current
319 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
4.8 VAC
Must Release Voltage
0.9 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
18.809 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
80R216,37463R17 309,97