Image for AZ2700-2A-220A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2700-2A-220A

DigiKey Part Number
3385-AZ2700-2A-220A-ND
Manufacturer
Manufacturer Product Number
AZ2700-2A-220A
Description
RELAY GEN PURPOSE DPST 30A 220V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 220VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
400VAC, 150VDC - Max
Load - Max Switching
8310VA, 840W
Coil Current
10 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
176 VAC
Must Release Voltage
33 VAC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUR, TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
22 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R290,71000R290,71
16R252,85813R4 045,73
32R244,18844R7 814,03
64R235,80469R15 091,50
112R229,24259R25 675,17
256R219,87508R56 288,02
512R212,31230R108 703,90
Manufacturers Standard Package