AZ2151-1AE-9DE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 368
Unit Price: R65,03000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: R31,39643
Datasheet
Image for AZ2151-1AE-9DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2151-1AE-9DE

DigiKey Part Number
3385-AZ2151-1AE-9DE-ND
Manufacturer
Manufacturer Product Number
AZ2151-1AE-9DE
Description
RELAY GEN PURPOSE SPST 40A 9V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
300VAC, 30VDC - Max
Load - Max Switching
10000VA, 900W
Coil Current
92.8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
6.75 VDC
Must Release Voltage
0.9 VDC
Operate Time
12 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, UL, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
97 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1 200R44,30948R53 171,38