




C5A2P-125VDC | |
|---|---|
DigiKey Part Number | 288-1661-ND |
Manufacturer | |
Manufacturer Product Number | C5A2P-125VDC |
Description | CIRCUIT BREAKER 5A 125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC 125 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, UL489, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 299,45000 | R1 299,45 |
| 5 | R1 077,77400 | R5 388,87 |
| 10 | R994,02400 | R9 940,24 |
| 50 | R822,59620 | R41 129,81 |
| 100 | R757,53440 | R75 753,44 |

