
BIR-HMC33M-2-TRB | |
|---|---|
DigiKey Part Number | BIR-HMC33M-2-TRBTR-ND - Tape & Reel (TR) BIR-HMC33M-2-TRBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BIR-HMC33M-2-TRB |
Description | 1206 940IR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.6V 100mA 30° 1205 (3212 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,94000 | R11,94 |
| 10 | R8,29500 | R82,95 |
| 100 | R6,04050 | R604,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | R3,68003 | R110 400,90 |

