XC2C384-10PQ208I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Efinix, Inc.
In Stock: 4 659
Unit Price: R9,98000
Datasheet
208-PQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2C384-10PQ208I

DigiKey Part Number
XC2C384-10PQ208I-ND
Manufacturer
Manufacturer Product Number
XC2C384-10PQ208I
Description
IC CPLD 384MC 9.2NS 208QFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XC2C384-10PQ208I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
9.2 ns
Voltage Supply - Internal
1.7V ~ 1.9V
Number of Logic Elements/Blocks
24
Number of Macrocells
384
Number of Gates
9000
Number of I/O
173
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes