EK-V7-VC707-CES-G-J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


AMD
In Stock: 0
Unit Price: R113 989,09000
Datasheet
Image for EK-V7-VC707-CES-G-J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK-V7-VC707-CES-G-J

DigiKey Part Number
122-1794-ND
Manufacturer
Manufacturer Product Number
EK-V7-VC707-CES-G-J
Description
VIRTEX-7 VC707 EVAL KIT JAPAN
Customer Reference
Detailed Description
Virtex-7 FPGA VC707 CES Japan PCIe Card XC7VX485T Virtex®-7 XT FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Virtex-7 FPGA VC707 CES Japan PCIe Card
Contents
Board(s), Cable(s) - Power Supply Not Included -
Utilized IC / Part
XC7VX485T
Interconnect System
FMC
Suggested Programming Environment
ISE
Note
P/N Breakdown: J = Japan version does not ship with a power supply
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes