
AMI-27B-25-6 | |
|---|---|
DigiKey Part Number | AMI-27B-25-6-ND |
Manufacturer | |
Manufacturer Product Number | AMI-27B-25-6 |
Description | LINE FILTER 250VAC 25A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 250V DC ~ 400Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 25 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, cURus | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 4mH | |
Base Product Number |

