
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | OTP | |
Memory Size | 440kb | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |



