EP4SE360H29C2N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: R364 928,14083
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 488 23105536 353600 780-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SE360H29C2N

DigiKey Part Number
EP4SE360H29C2N-ND
Manufacturer
Manufacturer Product Number
EP4SE360H29C2N
Description
IC FPGA 488 I/O 780HBGA
Customer Reference
Detailed Description
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 488 23105536 353600 780-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
14144
Number of Logic Elements/Cells
353600
Total RAM Bits
23105536
Number of I/O
488
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-HBGA (33x33)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes