Cyclone® IV E Field Programmable Gate Array (FPGA) IC 528 3981312 114480 780-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4CE115F29C9L

DigiKey Part Number
EP4CE115F29C9L-ND
Manufacturer
Manufacturer Product Number
EP4CE115F29C9L
Description
IC FPGA 528 I/O 780FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 528 3981312 114480 780-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7155
Number of Logic Elements/Cells
114480
Total RAM Bits
3981312
Number of I/O
528
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
36R9 803,22944R352 916,26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.