Cyclone® Field Programmable Gate Array (FPGA) IC 233 294912 20060 324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1C20F324I7

DigiKey Part Number
544-1041-ND
Manufacturer
Manufacturer Product Number
EP1C20F324I7
Description
IC FPGA 233 I/O 324FBGA
Customer Reference
Detailed Description
Cyclone® Field Programmable Gate Array (FPGA) IC 233 294912 20060 324-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP1C20F324I7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2006
Number of Logic Elements/Cells
20060
Total RAM Bits
294912
Number of I/O
233
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-FBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.