Cyclone II FPGA DSP EP2C70 Cyclone® II FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-VIDEO-2C70N

DigiKey Part Number
544-1703-ND
Manufacturer
Manufacturer Product Number
DK-VIDEO-2C70N
Description
VIDEO KIT W/CYCLONE II EP2C70N
Customer Reference
Detailed Description
Cyclone II FPGA DSP EP2C70 Cyclone® II FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Obsolete
Type
FPGA
Platform
Cyclone II FPGA DSP
Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
EP2C70
Interconnect System
-
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.