


DB107-BP | |
|---|---|
DigiKey Part Number | DB107-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | DB107-BP |
Description | BRIDGE RECT 1PHASE 1KV 1A DB-1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole DB-1 |
Datasheet | Datasheet |
EDA/CAD Models | DB107-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-EDIP (0.321", 8.15mm) | |
Supplier Device Package | DB-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,66000 | R19,66 |
| 50 | R9,14140 | R457,07 |
| 100 | R8,10790 | R810,79 |
| 500 | R6,29040 | R3 145,20 |
| 1 000 | R5,70496 | R5 704,96 |
| 2 000 | R5,21227 | R10 424,54 |
| 5 000 | R4,67897 | R23 394,85 |
| 10 000 | R4,34948 | R43 494,80 |











