
5SGXMABK2H40I3G | |
|---|---|
DigiKey Part Number | 544-5SGXMABK2H40I3G-ND |
Manufacturer | |
Manufacturer Product Number | 5SGXMABK2H40I3G |
Description | IC FPGA 696 I/O 1517HBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® V GX Field Programmable Gate Array (FPGA) IC 696 53248000 952000 1517-BBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 359200 | |
Number of Logic Elements/Cells | 952000 | |
Total RAM Bits | 53248000 | |
Number of I/O | 696 | |
Voltage - Supply | 0.82V ~ 0.88V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1517-HBGA (45x45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | R457 565,03583 | R5 490 780,43 |

