Stratix® V GS Field Programmable Gate Array (FPGA) IC 432 19456000 360000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SGSMD4H3F35I3G

DigiKey Part Number
544-5SGSMD4H3F35I3G-ND
Manufacturer
Manufacturer Product Number
5SGSMD4H3F35I3G
Description
IC FPGA 432 I/O 1152FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Stratix® V GS Field Programmable Gate Array (FPGA) IC 432 19456000 360000 1152-BBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
135840
Number of Logic Elements/Cells
360000
Total RAM Bits
19456000
Number of I/O
432
Voltage - Supply
0.82V ~ 0.88V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1152-FBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
24R165 205,92125R3 964 942,11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.