
5ASXMB3E4F31C5G | |
|---|---|
DigiKey Part Number | 544-5ASXMB3E4F31C5G-ND |
Manufacturer | |
Manufacturer Product Number | 5ASXMB3E4F31C5G |
Description | IC SOC CORTEX-A9 800MHZ 896FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria V SX FPGA - 350K Logic Elements 800MHz 896-FBGA (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 64KB | |
Peripherals | DMA, POR, WDT | |
Connectivity | EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 800MHz | |
Primary Attributes | FPGA - 350K Logic Elements | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | 896-BBGA, FCBGA | |
Supplier Device Package | 896-FBGA (31x31) | |
Number of I/O | MCU - 208, FPGA - 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | R55 457,15222 | R1 497 343,11 |

