CDL4UN(I.S)/BG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: R44,19450

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: R48,05940

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: R48,05940

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: R48,05940

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: R48,05940

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: R48,05940
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: R48,05940

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: R48,05940

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: R48,05940
Datasheet
Image for CDL4UN(I.S)/BG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDL4UN(I.S)/BG

DigiKey Part Number
CDL4UN(I.S)/BG-ND
Manufacturer
Manufacturer Product Number
CDL4UN(I.S)/BG
Description
FEED-THRUDBL LVL INTER-SHORT 35A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 10-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
6.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
35 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R48,05940R4 805,94
Manufacturers Standard Package