
SKSVCAE010 | |
|---|---|
DigiKey Part Number | 4809-SKSVCAE010TR-ND - Tape & Reel (TR) 4809-SKSVCAE010CT-ND - Cut Tape (CT) 4809-SKSVCAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSVCAE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 1.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.12mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R4,89000 | R48,90 |
| 25 | R4,56400 | R114,10 |
| 100 | R4,08840 | R408,84 |
| 250 | R3,78828 | R947,07 |
| 500 | R3,57488 | R1 787,44 |
| 1 000 | R3,37559 | R3 375,59 |
| 2 500 | R3,13603 | R7 840,07 |
| 5 000 | R2,97401 | R14 870,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | R2,69922 | R53 984,40 |
| 40 000 | R2,58521 | R103 408,40 |
| 60 000 | R2,52523 | R151 513,80 |










