Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKSWDAE010

DigiKey Part Number
4809-SKSWDAE010TR-ND - Tape & Reel (TR)
4809-SKSWDAE010CT-ND - Cut Tape (CT)
4809-SKSWDAE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKSWDAE010
Description
TACT SWITCHTTM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.50mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
245gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
-
Mechanical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 936
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,07000R8,07
10R6,99000R69,90
25R6,51320R162,83
50R6,16380R308,19
100R5,82430R582,43
250R5,39476R1 348,69
500R5,09228R2 546,14
1 000R4,81115R4 811,15
5 000R4,25087R21 254,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000R3,87168R77 433,60
40 000R3,71536R148 614,40
Manufacturers Standard Package