
9214 BK001 | |
|---|---|
DigiKey Part Number | A308-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9214 BK001 |
Description | CABLE COAXIAL RG-214 13AWG 1000' |
Customer Reference | |
Detailed Description | Coaxial Cable 13 AWG (1.83mm²) RG-214 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-214 | |
Wire Gauge | 13 AWG (1.83mm²) | |
Conductor Strand | 7 Strands / 0.0296" | |
Jacket (Insulation) Material | Non Contaminating Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 99% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |



