
7024 WH001 | |
|---|---|
DigiKey Part Number | 7024WH001-ND |
Manufacturer | |
Manufacturer Product Number | 7024 WH001 |
Description | HOOK-UP STRND 22AWG WHT 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3266 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16 490,10000 | R16 490,10 |
| 2 | R15 670,65500 | R31 341,31 |
| 3 | R15 206,72333 | R45 620,17 |
| 5 | R14 637,86400 | R73 189,32 |
| 7 | R14 272,45286 | R99 907,17 |
| 10 | R13 892,79100 | R138 927,91 |
| 25 | R13 582,46480 | R339 561,62 |


