22 AWG Hook-Up Wire 19/34 Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7024 RD005

DigiKey Part Number
A7024R-100-ND
Manufacturer
Manufacturer Product Number
7024 RD005
Description
HOOK-UP STRND 22AWG RED 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
1R2 845,76000R2 845,76
2R2 707,29000R5 414,58
3R2 628,98667R7 886,96
5R2 533,06800R12 665,34
7R2 471,41286R17 299,89
10R2 407,44200R24 074,42
25R2 249,16160R56 229,04
50R2 134,97500R106 748,75
100R2 062,06090R206 206,09
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 12
Unit Price: R2 845,76000
Alternate Length
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 4
Unit Price: R16 490,10000