24V Clamp 32A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8302ACI-05

DigiKey Part Number
785-1791-2-ND - Tape & Reel (TR)
785-1791-1-ND - Cut Tape (CT)
785-1791-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ8302ACI-05
Description
TVS DIODE 5VWM 24VC SOT233
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V Clamp 32A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
32A
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, Telecom
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, SOT-23-3 Variant
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 720
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,77000R12,77
10R7,94800R79,48
100R5,11350R511,35
500R3,88710R1 943,55
1 000R3,49137R3 491,37
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,98803R8 964,09
6 000R2,73443R16 406,58
9 000R2,60520R23 446,80
15 000R2,46000R36 900,00
21 000R2,37402R49 854,42
30 000R2,29044R68 713,20
Manufacturers Standard Package