
AOZ2262NQI-12 | |
|---|---|
DigiKey Part Number | 785-AOZ2262NQI-12TR-ND - Tape & Reel (TR) 785-AOZ2262NQI-12CT-ND - Cut Tape (CT) 785-AOZ2262NQI-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2262NQI-12 |
Description | IC REG BUCK ADJ 10A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 23-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,50000 | R20,50 |
| 10 | R14,83800 | R148,38 |
| 25 | R13,42960 | R335,74 |
| 100 | R11,86870 | R1 186,87 |
| 250 | R11,12560 | R2 781,40 |
| 500 | R10,67760 | R5 338,80 |
| 1 000 | R10,30892 | R10 308,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R9,85314 | R29 559,42 |
| 6 000 | R9,63018 | R57 781,08 |
| 9 000 | R9,51850 | R85 666,50 |
| 15 000 | R9,39485 | R140 922,75 |

