
AOZ8S325UDS-40 | |
|---|---|
DigiKey Part Number | 785-AOZ8S325UDS-40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8S325UDS-40 |
Description | TVS DIODE 40VWM 61VC 2DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 61V (Typ) Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V (Max) | |
Voltage - Breakdown (Min) | 43V | |
Voltage - Clamping (Max) @ Ipp | 61V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,93062 | R9 306,20 |
| 20 000 | R0,84755 | R16 951,00 |
| 30 000 | R0,80522 | R24 156,60 |
| 50 000 | R0,75764 | R37 882,00 |
| 70 000 | R0,72946 | R51 062,20 |
| 100 000 | R0,70207 | R70 207,00 |

