
AOZ2262BQI-20 | |
|---|---|
DigiKey Part Number | 785-AOZ2262BQI-20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2262BQI-20 |
Description | IC REG BUCK ADJ 10A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 22-PowerVFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,46584 | R19 397,52 |
| 6 000 | R6,30800 | R37 848,00 |
| 9 000 | R6,22894 | R56 060,46 |
| 15 000 | R6,14138 | R92 120,70 |
| 21 000 | R6,09018 | R127 893,78 |

