
AOZ2231CQI-23 | |
|---|---|
DigiKey Part Number | 785-AOZ2231CQI-23TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2231CQI-23 |
Description | IC REG BUCK PROG 4A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.7V 1 Output 4A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.159V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,24634 | R24 739,02 |
| 6 000 | R8,05368 | R48 322,08 |
| 9 000 | R7,95718 | R71 614,62 |
| 15 000 | R7,85026 | R117 753,90 |
| 21 000 | R7,78776 | R163 542,96 |

