
AOZ1358LI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ1358LI-01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1358LI-01 |
Description | IC PWR SMART SWITCH 16WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 16-WLCSP (2.05x2.01) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 23V | |
Voltage - Supply (Vcc/Vdd) | 3.8V ~ 5.5V | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (2.05x2.01) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R10,86625 | R32 598,75 |
| 6 000 | R10,62464 | R63 747,84 |
| 9 000 | R10,50364 | R94 532,76 |
| 15 000 | R10,36965 | R155 544,75 |

