N-Channel 150 V 30A (Ta), 120A (Tc) 10W (Ta), 375W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT66518L

DigiKey Part Number
785-AOT66518LTR-ND - Tape & Reel (TR)
785-AOT66518LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AOT66518L
Description
MOSFET N-CH 150V 30A/120A TO220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 30A (Ta), 120A (Tc) 10W (Ta), 375W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6460 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
10W (Ta), 375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R154,26000R154,26
10R105,29400R1 052,94
100R77,59580R7 759,58
500R77,36158R38 680,79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R63,20405R63 204,05
Manufacturers Standard Package