AOK10N90 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 270
Unit Price: R389,23000
Datasheet

Similar


Microchip Technology
In Stock: 66
Unit Price: R291,49000
Datasheet

Similar


Microchip Technology
In Stock: 69
Unit Price: R123,91000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R118,53725
Datasheet

Similar


Microchip Technology
In Stock: 196
Unit Price: R157,88000

Similar


IXYS
In Stock: 678
Unit Price: R233,96000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: R0,00000

Similar


IXYS
In Stock: 997
Unit Price: R179,71000
Datasheet

Similar


IXYS
In Stock: 308
Unit Price: R314,54000
Datasheet

Similar


IXYS
In Stock: 283
Unit Price: R364,80000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: R534,76280

Similar


STMicroelectronics
In Stock: 622
Unit Price: R111,26000
Datasheet
AOK20B65M2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOK10N90

DigiKey Part Number
AOK10N90-ND
Manufacturer
Manufacturer Product Number
AOK10N90
Description
MOSFET N-CH 900V 10A TO247
Customer Reference
Detailed Description
N-Channel 900 V 10A (Tc) 403W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
980mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3160 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
403W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes