
DAC81401PWR | |
|---|---|
DigiKey Part Number | 296-DAC81401PWRTR-ND - Tape & Reel (TR) 296-DAC81401PWRCT-ND - Cut Tape (CT) 296-DAC81401PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC81401PWR |
Description | SINGLE-CHANNEL 16-BIT HIGH-VOLTA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC81401PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1.2ms | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R222,32000 | R222,32 |
| 10 | R175,01400 | R1 750,14 |
| 25 | R163,21400 | R4 080,35 |
| 100 | R150,24120 | R15 024,12 |
| 250 | R144,05532 | R36 013,83 |
| 500 | R140,32786 | R70 163,93 |
| 1 000 | R137,25978 | R137 259,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R113,49752 | R340 492,56 |



