FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS25F316MQ-10S1IN

DigiKey Part Number
1450-AS25F316MQ-10S1IN-ND
Manufacturer
Manufacturer Product Number
AS25F316MQ-10S1IN
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
4M x 4, 8M x 2, 16M x 1
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
75µs, 2ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R40,83000R40,83
10R38,19500R381,95
25R37,10320R927,58
50R36,26980R1 813,49
100R35,43290R3 543,29
300R34,10877R10 232,63
500R33,49574R16 747,87
1 000R32,67067R32 670,67
5 000R30,79535R153 976,75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.