
CT416-HSN830DR | |
|---|---|
DigiKey Part Number | 620-CT416-HSN830DRTR-ND - Tape & Reel (TR) 620-CT416-HSN830DRCT-ND - Cut Tape (CT) 620-CT416-HSN830DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT416-HSN830DR |
Description | CURRENT SENSOR MR 30A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Magnetoresistive Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 66.7mV/A | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R49,07000 | R49,07 |
| 5 | R43,79200 | R218,96 |
| 10 | R41,82500 | R418,25 |
| 25 | R39,46920 | R986,73 |
| 50 | R37,86620 | R1 893,31 |
| 100 | R36,39580 | R3 639,58 |
| 500 | R33,43728 | R16 718,64 |
| 1 000 | R32,33577 | R32 335,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R31,32560 | R62 651,20 |
| 4 000 | R30,39865 | R121 594,60 |

