CT110PDC-ID6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 534
Unit Price: R23,19000
Datasheet
Current Sensor 10A 1 Channel Magnetoresistive Bidirectional 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT110PDC-ID6

DigiKey Part Number
620-CT110PDC-ID6TR-ND - Tape & Reel (TR)
620-CT110PDC-ID6CT-ND - Cut Tape (CT)
620-CT110PDC-ID6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT110PDC-ID6
Description
CURRENT SENSOR MR 10A 6-DFN
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Magnetoresistive Bidirectional 6-TDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage and Current
Sensitivity
200mV/A
Frequency
DC ~ 200kHz
Linearity
±0.15%
Accuracy
±0.5%
Voltage - Supply
2.7V ~ 5.5V
Response Time
20µs
Current - Supply (Max)
2.5mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Polarization
Bidirectional
Mounting Type
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes