
A89503KLPTR-3 | |
|---|---|
DigiKey Part Number | 620-A89503KLPTR-3TR-ND - Tape & Reel (TR) 620-A89503KLPTR-3CT-ND - Cut Tape (CT) 620-A89503KLPTR-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A89503KLPTR-3 |
Description | IC GATE DRVR HALF-BRIDGE 24TSSOP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 80V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 235ns, 97ns | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |

