
A6275ELWTR | |
|---|---|
DigiKey Part Number | A6275ELWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A6275ELWTR |
Description | IC LED DRVR LINEAR 75.5MA 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 75.5mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4V | |
Current - Output / Channel | 75.5mA | |
Frequency | 20MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

