A5988GJPTR-1-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Allegro MicroSystems
In Stock: 12 358
Unit Price: R71,08000
Datasheet
Bipolar Motor Driver DMOS PWM 48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5988GJPTR-1-T

DigiKey Part Number
620-1803-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A5988GJPTR-1-T
Description
IC MTR DRVR BIPOLAR 8-40V 48LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS PWM 48-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
PWM
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1.6A
Voltage - Supply
8V ~ 40V
Voltage - Load
8V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000R37,61616R338 545,44
Manufacturers Standard Package