19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX32-33010S-19.200-X-M

DigiKey Part Number
3997-TX32-33010S-19.200-X-MTR-ND - Tape & Reel (TR)
3997-TX32-33010S-19.200-X-MCT-ND - Cut Tape (CT)
3997-TX32-33010S-19.200-X-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX32-33010S-19.200-X-M
Description
XTAL OSC TCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX32-33010S-19.200-X-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R35,96000R35,96
10R31,25500R312,55
25R29,56160R739,04
50R28,33820R1 416,91
100R27,16530R2 716,53
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R25,69064R6 422,66
500R24,62862R12 314,31
750R24,02860R18 021,45
1 250R23,29330R29 116,62
1 750R22,82166R39 937,90
2 500R22,33238R55 830,95
Manufacturers Standard Package