38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX22-33010S-38.400-X-R

DigiKey Part Number
3997-TX22-33010S-38.400-X-RTR-ND - Tape & Reel (TR)
3997-TX22-33010S-38.400-X-RCT-ND - Cut Tape (CT)
3997-TX22-33010S-38.400-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX22-33010S-38.400-X-R
Description
XTAL OSC TCXO 38.4000MHZ SNWV
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TX22-33010S-38.400-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 905
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R27,73000R27,73
10R24,04700R240,47
25R22,73920R568,48
50R21,79480R1 089,74
100R20,89410R2 089,41
250R19,75880R4 939,70
500R18,94180R9 470,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R18,15907R18 159,07
2 000R17,40928R34 818,56
3 000R16,98548R50 956,44
5 000R16,46637R82 331,85
7 000R16,13338R112 933,66
10 000R15,78803R157 880,30
Manufacturers Standard Package