
D38999/20WJ19BB | |
|---|---|
DigiKey Part Number | 2899-D38999/20WJ19BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WJ19BB |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-19 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | R1 706,95000 | R3 413,90 |
| 10 | R1 651,83300 | R16 518,33 |
| 26 | R1 600,07692 | R41 602,00 |
| 50 | R1 575,54300 | R78 777,15 |
| 100 | R1 484,12930 | R148 412,93 |
| 250 | R1 462,95624 | R365 739,06 |
| 500 | R1 402,79792 | R701 398,96 |

