
AMA24UR4-050300Y | |
|---|---|
DigiKey Part Number | 5245-AMA24UR4-050300Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA24UR4-050300Y |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 2.87" H (72.0mm x 34.0mm x 73.0mm) | |
Approval Agency | CE, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.287 lb (130.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R269,70000 | R269,70 |
| 5 | R247,96000 | R1 239,80 |
| 10 | R239,15500 | R2 391,55 |
| 25 | R228,01000 | R5 700,25 |
| 50 | R219,92400 | R10 996,20 |
| 100 | R212,12360 | R21 212,36 |
| 250 | R202,23344 | R50 558,36 |
| 500 | R195,06150 | R97 530,75 |

