
CFNT-EGS 0.125 SQUARE PAD | |
|---|---|
DigiKey Part Number | CFNT-EGS0.125SQUAREPAD-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS 0.125 SQUARE PAD |
Description | CONFOR CFNT-EGS 0.125 SQUARE PA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" W x 1.00" L (25.4mm x 25.4mm) X 0.125" (3.18mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" W x 1.00" L (25.4mm x 25.4mm) | |
Thickness | 0.125" (3.18mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R10,06938 | R8 055,50 |

