



UNO-2372G-E021BE | |
|---|---|
DigiKey Part Number | 2084-UNO-2372G-E021BE-ND |
Manufacturer | |
Manufacturer Product Number | UNO-2372G-E021BE |
Description | SBC 1.91GHZ 1 CORE 4GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.91GHz 1 Core 4GB/0GB RAM Intel Atom E3845 |
Datasheet | Datasheet |
EDA/CAD Models | UNO-2372G-E021BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | Intel Atom E3845 | |
Speed | 1.91GHz | |
Number of Cores | 1 | |
Power (Watts) | 30W | |
Cooling Type | - | |
Size / Dimension | 5.906" x 4.134" (150.00mm x 105.00mm) | |
Form Factor | Small Size | |
Expansion Site/Bus | mPCIe | |
RAM Capacity/Installed | 4GB/0GB | |
Storage Interface | 2.5" HDD SATA, mSATA | |
Video Outputs | DP, HDMI | |
Ethernet | 10/100/1000 Mbps, RJ45 (2) | |
USB | USB 2.0 (3), USB 3.0 (1) | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |

