
SOM-7569BC0XC-S3B2 | |
|---|---|
DigiKey Part Number | 2084-SOM-7569BC0XC-S3B2-ND |
Manufacturer | |
Manufacturer Product Number | SOM-7569BC0XC-S3B2 |
Description | SBC 1.8GHZ 2 CORE 8GB/4GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.8GHz 2 Core 8GB/4GB RAM Intel Atom x5-E3930 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Atom x5-E3930 | |
Speed | 1.8GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Fan + Heat Sink | |
Size / Dimension | 3.310" x 2.170" (84.07mm x 55.12mm) | |
Form Factor | COM Express R2.1 Mini Module, Type 10 | |
Expansion Site/Bus | HD-A, I2C, LPC, PCIe, SMBus | |
RAM Capacity/Installed | 8GB/4GB | |
Storage Interface | eMMC, SATA (3), SPI | |
Video Outputs | DD, DP, eDP, HDMI, LCD, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5 293,26000 | R5 293,26 |

