
RPS8-500ATX-XE | |
|---|---|
DigiKey Part Number | RPS8-500ATX-XE-ND |
Manufacturer | |
Manufacturer Product Number | RPS8-500ATX-XE |
Description | AC/DC CNVT 3.3V 5V 3X12V -12V |
Customer Reference | |
Detailed Description | AC DC Converters 7 Output 3.3V 5V 12V 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Outputs | 7 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 12V | |
Voltage - Output 6 | -12V | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 16 A | |
Current - Output 4 | 16 A | |
Current - Output 5 | 16 A | |
Current - Output 6 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | 0°C ~ 50°C | |
Features | PFC, PMBus™, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 5.91" W x 3.31" H (190.0mm x 150.0mm x 84.0mm) | |
Approval Agency | CB, CCC, CE, FCC, KC, TUV, UL | |
Standard Number | - | |
Minimum Load Required | - |

